Ohmite 45J1K2 technical specifications.
| Package/Case | Axial |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 1.2kR |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 45J1K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.