The 45J900 is a through-hole wirewound resistor with a resistance value of 900 ohms and a tolerance of 5%. It has a maximum voltage rating of 460 volts and is constructed with a conformal silicone ceramic case. The resistor is mounted through a hole and features an axial termination style. It measures 23.8mm in length and 8.7mm in diameter, with a lead diameter of 1.02mm and a lead length of 38.1mm.
Ohmite 45J900 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 23.8 |
| Product Diameter (mm) | 8.7 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 900Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 460V |
| Technology | Wirewound |
| Case Style | Conformal Silicone Ceramic |
| Fail Safe Fusible Resistor | No |
| Cage Code | 44655 |
| EU RoHS | No |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite 45J900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.