
Through-hole fixed resistor with axial termination, featuring a 100mΩ resistance and 5% tolerance. Constructed with a ceramic body, it offers a 5W maximum power dissipation and a voltage rating of 460V DC. The component has an 8.7mm diameter, 38.1mm lead length, and a 0.937-inch body length, designed for through-hole mounting. Operating temperature range is from 25°C to 275°C.
Ohmite 45JR10 technical specifications.
| Package/Case | Axial |
| Diameter | 8.7mm |
| Lead Length | 38.1mm |
| Length | 0.937inch |
| Material | Ceramic |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 460V |
| DC Rated Voltage | 460V |
| Width | 23.8mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 45JR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.