Ohmite 5103AE technical specifications.
| Color | Black |
| Height | 1.25inch |
| Material | Aluminium |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 5103AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
