Ohmite 5116A technical specifications.
| Color | Black |
| Diameter | 38.1mm |
| Material | Aluminium |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 5116A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.