Ohmite 60/115MNJ5R00DE technical specifications.
| Depth | 12.7mm |
| Height | 0.75inch |
| Lead/Base Style | Quick Connect |
| Length | 5.563inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 115W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 5R |
| Series | METALOHM |
| Termination | Quick Connect |
| Tolerance | 5% |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 60/115MNJ5R00DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.