
Ohmite's 600HR050E is a 60mV 50mR 3% axial through-hole fixed resistor with a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It is available in a bulk packaging quantity of 25 units and is RoHS compliant. The resistor is packaged in an axial case with a length of 0.155mm and is suitable for through-hole mounting.
Ohmite 600HR050E technical specifications.
| Package/Case | Axial |
| Length | 0.155mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | 60 |
| Termination | Axial |
| Tolerance | 3% |
| Voltage Rating | 60mV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 600HR050E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.