Ohmite 601HR030 technical specifications.
| Package/Case | Axial |
| Length | 3.94mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 30mR |
| RoHS Compliant | No |
| Series | 60 |
| Termination | Axial |
| Tolerance | 3% |
| Voltage Rating | 60mV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 601HR030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.