The 60mV Axial Through-Hole Fixed Resistor is a through-hole mounted component with a maximum power dissipation of 250mW. It has a resistance of 50mR and a tolerance of 3%. The resistor is packaged in bulk quantities of 25 units. It is RoHS compliant and has a maximum operating temperature range of -55°C to 275°C.
Ohmite 603HR050E technical specifications.
| Package/Case | Axial |
| Length | 8.39mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | 60 |
| Termination | Axial |
| Tolerance | 3% |
| Voltage Rating | 60mV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 603HR050E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.