Ohmite 604HR020E technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.25mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| Resistance Tolerance | 3% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | 60 |
| Termination | Axial |
| Tolerance | 3% |
| Voltage Rating | 60mV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 604HR020E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.