Ohmite 605SJR00500-T technical specifications.
| Case Code (Imperial) | 4012 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 2mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 5mR |
| RoHS Compliant | No |
| Series | 60S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 30mV |
| Width | 5.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 605SJR00500-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.