Ohmite's 610SJR00200E is a 30mV thin film chip resistor with a 5% tolerance, suitable for surface mount applications. It features a moisture-resistant design and is lead-free. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. It is packaged in bulk and is RoHS compliant.
Ohmite 610SJR00200E technical specifications.
| Case Code (Imperial) | 4412 |
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 2mR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | 60S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 30mV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 610SJR00200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.