
The 610SJR00300 is a 30mV 1W 5% SMD/SMT chip resistor from Ohmite. It features moisture resistance and a maximum operating temperature of 155°C. The resistor has a height of 3.5mm, length of 11.2mm, and width of 3.2mm. It is available in bulk packaging and has a termination of SMD/SMT.
Ohmite 610SJR00300 technical specifications.
| Case Code (Imperial) | 4412 |
| Package/Case | SMD/SMT |
| Features | Moisture Resistant |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Length | 11.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 3mR |
| Series | 60S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 30mV |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 610SJR00300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.