Ohmite 610SJR00300E technical specifications.
| Case Code (Imperial) | 4412 |
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3mR |
| RoHS Compliant | Yes |
| Series | 60S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 30mV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 610SJR00300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.