Ohmite 6110-10-1-2 technical specifications.
| Package/Case | 200 |
| Length | 3.17mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 200, 210, 270 |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 6110-10-1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
