Ohmite 6126P-81-2E technical specifications.
| Package/Case | 200 |
| Lead Free | Lead Free |
| Length | 3.17mm |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 200, 210, 270 |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 6126P-81-2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
