Ohmite 711-4E technical specifications.
| Actuator Length | 12.7mm |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 711 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 711-4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
