The 711-7-3 is a 7-position SP7T rotary switch with a flatted shaft, suitable for applications up to 125VAC and 20VDC. It features a quick connect/solder termination style and a panel mount design. The switch has a straight body orientation and a 30-degree angle of throw. It is rated for 7 amps at 125VAC and 20VDC.
Ohmite 711-7-3 technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP7T |
| Max Current Rating | 7@125VAC 20VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 20V |
| Angle of Throw | 30° |
| Number of Positions | 7 |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite 711-7-3 to view detailed technical specifications.
No datasheet is available for this part.