Ohmite 7NCF8R0E technical specifications.
| Diameter | 0.8mm |
| Length | 25.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Packaging | Bulk |
| Resistance | 8R |
| Series | AXIOHM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Width | 7.95mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 7NCF8R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.