Ohmite 7PA160 technical specifications.
| Length | 9.5mm |
| Material | Mica |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 200, 210, 270 |
| Thickness | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 7PA160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.