Ohmite 805F15KE technical specifications.
| Package/Case | Metal |
| Height | 8.13mm |
| Lead/Base Style | Solder |
| Length | 15.24mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Packaging | Tray |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 210V |
| Width | 8.48mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 805F15KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.