Ohmite 805F7R5E technical specifications.
| Package/Case | Aluminum |
| Depth | 16.41mm |
| Height | 0.351inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 0.6inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 7.5R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 210V |
| DC Rated Voltage | 210V |
| Width | 0.646inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 805F7R5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.