Ohmite 80F10R technical specifications.
| Package/Case | Axial |
| Length | 1.843inch |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | Acrasil® 80 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 80F10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.