Ohmite 80F11K technical specifications.
| Package/Case | Axial |
| Diameter | 10.3mm |
| Length | 1.843inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 11kR |
| RoHS Compliant | No |
| Series | Acrasil® 80 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 80F11K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.