The Metal-Mite 89 wirewound resistor is a fixed resistor with a resistance of 150 ohms and a tolerance of 1%. It has a voltage rating of 320 volts and a maximum power dissipation of 10 watts. The resistor is packaged in a tray and has a lead/base style of solder. It is made of aluminum and has a diameter of 14.27mm and a height of 10.31mm.
Ohmite 810F150E technical specifications.
| Package/Case | Aluminum |
| Diameter | 14.27mm |
| Height | 10.31mm |
| Lead/Base Style | Solder |
| Length | 19.05mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Packaging | Tray |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 320V |
| Width | 20.63mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 810F150E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.