Ohmite 810F15K technical specifications.
| Height | 0.437inch |
| Lead/Base Style | Solder |
| Length | 0.75inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 15kR |
| RoHS Compliant | No |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 320V |
| Width | 20.63mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 810F15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.