
Wirewound chassis mount resistor, 1 Ohm resistance with 1% tolerance. Features 10W maximum power dissipation and a 320V DC voltage rating. Operates from 0°C to 275°C, housed in aluminum with solder terminations. Lead-free and RoHS compliant.
Ohmite 810F1R0E technical specifications.
| Package/Case | Aluminum |
| Depth | 20.63mm |
| Height | 10.31mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 0.75inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 3V |
| DC Rated Voltage | 320V |
| Width | 20.63mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 810F1R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
