25W wire wound fixed resistor with 100 ohm resistance and 1% tolerance. Features a 520V voltage rating, 20ppm/°C temperature coefficient, and a maximum operating temperature of 275°C. Chassis mountable with aluminum housing, measuring 49.23mm in length, 18.26mm in diameter, and 14.28mm in height. RoHS compliant and lead-free.
Ohmite 825F100E technical specifications.
| Package/Case | Aluminum |
| Depth | 27.79mm |
| Diameter | 18.26mm |
| Height | 14.28mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 49.23mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 520V |
| DC Rated Voltage | 520V |
| Width | 27.79mm |
| Wire/Cable Diameter | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 825F100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.