Ohmite 825F200 technical specifications.
| Package/Case | Aluminum |
| Depth | 27.43mm |
| Height | 0.593inch |
| Lead/Base Style | Solder |
| Length | 1.062inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 200R |
| RoHS Compliant | No |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 520V |
| Width | 27.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 825F200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.