
25 Ohm, 1% tolerance wirewound chassis mount resistor dissipating 25W maximum power. Features aluminum housing with axial solder terminations and a voltage rating of 520V DC. Operating temperature range spans from 0°C to 275°C with a temperature coefficient of ±20ppm/°C. Dimensions include a 27.79mm depth/width, 18.26mm diameter, and 14.28mm height. This RoHS compliant component is designed for chassis mounting via flanges.
Ohmite 825F25RE technical specifications.
| Package/Case | Aluminum |
| Depth | 27.79mm |
| Diameter | 18.26mm |
| Height | 14.28mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 1.062inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 520V |
| Width | 27.79mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 825F25RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
