Ohmite 825F2K5 technical specifications.
| Package/Case | Metal |
| Height | 0.593inch |
| Lead/Base Style | Solder |
| Length | 1.062inch |
| Max Power Dissipation | 25W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| Series | Metal-Mite®89 |
| Tolerance | 1% |
| Width | 1.094inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 825F2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.