Ohmite 825F7R5 technical specifications.
| Package/Case | Aluminum |
| Depth | 27.43mm |
| Height | 13.87mm |
| Lead/Base Style | Solder |
| Length | 49.23mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Resistance | 7.5R |
| Series | Metal-Mite®89 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 825F7R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.