Ohmite 825FR10 technical specifications.
| Package/Case | Metal |
| Height | 14.28mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 26.98mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25W |
| Packaging | Bulk |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | Metal-Mite®89 |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 520V |
| DC Rated Voltage | 520V |
| Width | 27.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 825FR10 to view detailed technical specifications.
No datasheet is available for this part.