
50W wirewound fixed resistor with 10 ohm resistance and 1% tolerance. Features a 1.17kV DC rated voltage and 22V AC rated voltage. Operates from 0°C to 275°C with a temperature coefficient of 20ppm/°C. Chassis mountable with solder terminations and an aluminum package. RoHS compliant.
Ohmite 850F10RE technical specifications.
| Package/Case | Aluminum |
| Depth | 29.36mm |
| Diameter | 39.67mm |
| Height | 15.88mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 49.23mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.17kV |
| Voltage Rating (AC) | 22V |
| DC Rated Voltage | 1.17kV |
| Width | 29.36mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 850F10RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
