Ohmite 850F2K5 technical specifications.
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Height | 0.656inch |
| Lead/Base Style | Solder |
| Length | 1.938inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| Series | Metal-Mite®89 |
| Termination | Axial |
| Tolerance | 1% |
| Width | 1.156inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 850F2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.