Ohmite 850F40R technical specifications.
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Resistance | 40R |
| Series | Metal-Mite®89 |
| Tolerance | 1% |
| DC Rated Voltage | 1.17kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 850F40R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.