
Wirewound chassis mount fixed resistor, 75 Ohm resistance with 1% tolerance. Features 50W maximum power dissipation and a voltage rating of 1.17kV DC. Operating temperature range from 0°C to 275°C. Aluminum housed package with solder termination.
Ohmite 850F75RE technical specifications.
| Package/Case | Aluminum |
| Depth | 29.36mm |
| Height | 15.88mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 1.938inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.17kV |
| Voltage Rating (AC) | 61V |
| DC Rated Voltage | 1.17kV |
| Width | 29.36mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 850F75RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
