Ohmite 850FR15 technical specifications.
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 70.64 |
| Product Depth (mm) | 28.96 |
| Product Height (mm) | 15.49 |
| Lead Diameter (mm) | 2.18 |
| Lead Length (mm) | 11.13 |
| Resistance Value | 150mOhm |
| Tolerance | 1% |
| Max Voltage Rating | 1170V |
| Technology | Wirewound |
| Case Style | Aluminum Housed |
| Cage Code | 44655 |
| EU RoHS | No |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite 850FR15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.