Ohmite 85F27R4 technical specifications.
| Package/Case | Axial |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 27.4R |
| RoHS Compliant | No |
| Series | Acrasil® 80 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 85F27R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.