Ohmite 85F8R25E technical specifications.
| Package/Case | Axial |
| Diameter | 8.7mm |
| Length | 23.8mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Mount | Through Hole |
| Resistance | 8.25R |
| Series | 80 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 460V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 85F8R25E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.