Ohmite 90J10KE technical specifications.
| Package/Case | Axial |
| Diameter | 8.7mm |
| Features | Flame Retardant Coating |
| Length | 1.811inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 11W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1.08kV |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 1.08kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 90J10KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.