Ohmite 90J11RE technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 1.811inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 11W |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 90J11RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.