Ohmite 90J16R technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 16R |
| RoHS Compliant | No |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 90J16R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.