Through-hole wirewound resistor with 50 Ohms resistance and 5% tolerance. Features 11W power rating, 1.08kV DC rated voltage, and 23V AC voltage rating. Cylindrical construction with vitreous enamel coating, axial terminations, and a flame retardant finish. Operates from -25°C to 350°C.
Ohmite 90J50RE technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 8.7mm |
| Features | Flame Retardant Coating |
| Length | 1.811inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 11W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1.08kV |
| Voltage Rating (AC) | 23V |
| DC Rated Voltage | 1.08kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 90J50RE to view detailed technical specifications.
No datasheet is available for this part.