Ohmite 91J150 technical specifications.
| Package/Case | Axial |
| Diameter | 3.6mm |
| Features | Flame Retardant Coating |
| Length | 0.453inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 91J150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.