The 91J2R7E is a through-hole fixed resistor with a resistance of 2.7 ohms and a tolerance of 5%. It features a flame retardant coating and is available in a bulk packaging quantity of 25 units. The resistor has a maximum power dissipation of 1.5 watts and operates over a temperature range of 25°C to 350°C. It is RoHS compliant and has a diameter of 3.6mm.
Ohmite 91J2R7E technical specifications.
| Package/Case | Axial |
| Diameter | 3.6mm |
| Features | Flame Retardant Coating |
| Length | 0.453inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Series | 91 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating (AC) | 2V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 91J2R7E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.