The 92J5R0E is a 5R, 5% axial leaded resistor from Ohmite, featuring a flame retardant coating and a maximum operating temperature of 350°C. It is available in a bulk packaging quantity of 25 units, with a maximum power dissipation of 2.25W. The resistor is designed for through-hole mounting and is RoHS compliant. It has a length of 0.406inch and a tolerance of 5%. The 92J5R0E is suitable for use in a variety of applications where a general-purpose resistor is required.
Ohmite 92J5R0E technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.406inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 2.25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 92J5R0E to view detailed technical specifications.
No datasheet is available for this part.