Through-hole fixed resistor with 10 Ohm resistance and 5% tolerance. Features a ceramic construction, 5W maximum power dissipation, and a 495V voltage rating. Axial termination with a 5.9mm diameter and 0.969-inch length, including 38.1mm lead length. Operates within a temperature range of -25°C to 350°C and includes a flame retardant coating.
Ohmite 95J10R technical specifications.
| Package/Case | Axial |
| Diameter | 5.9mm |
| Features | Flame Retardant Coating |
| Lead Length | 38.1mm |
| Length | 0.969inch |
| Material | Ceramic |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 495V |
| DC Rated Voltage | 495V |
| Width | 24.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 95J10R to view detailed technical specifications.
No datasheet is available for this part.