
The 90 Series Through-Hole Fixed Resistor is a flame retardant coated axial lead resistor with a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. It has a maximum power dissipation of 5W and is available in a bulk packaging with 25 units per package. The resistor has a resistance of 13R and a tolerance of 5%. It is not RoHS compliant.
Ohmite 95J13R technical specifications.
| Package/Case | Axial |
| Diameter | 5.9mm |
| Features | Flame Retardant Coating |
| Length | 0.969inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 13R |
| RoHS Compliant | No |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 495V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 95J13R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
