
The 95J3K0E is a 5.9mm diameter ceramic axial through hole resistor with a resistance of 3kR and a power dissipation of 5W. It features a flame retardant coating and is RoHS compliant. The resistor operates within a temperature range of 25°C to 350°C and is available in a bulk packaging quantity of 25. It is a fixed resistor with a tolerance of 5%.
Ohmite 95J3K0E technical specifications.
| Package/Case | Axial |
| Diameter | 5.9mm |
| Features | Flame Retardant Coating |
| Length | 0.969inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 3kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 90 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 495V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 495V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 95J3K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.